Part Details for 805F50R by Ohmite Mfg Co
Overview of 805F50R by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 805F50R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 50 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount |
18 In Stock |
|
$1.8500 / $11.7600 | Buy Now |
|
Master Electronics | Res Wirewound 50 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount |
18 In Stock |
|
$1.8500 / $11.7600 | Buy Now |
Part Details for 805F50R
805F50R CAD Models
805F50R Part Data Attributes
|
805F50R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
805F50R
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 50ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Aluminum | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 8.13 mm | |
Package Length | 28.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 16.41 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-R-18546 | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 65 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 210 V |