Parametric results for: 805F50R under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 805f50r
Select parts from the table below to compare.
Compare
Compare
805F50R
Ohmite Mfg Co
$2.6416 No No Obsolete 50 Ω 1 % 5 W 65 CHASSIS MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 210 V e0 MIL-R-18546 275 °C Aluminum 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) LUG 8.13 mm 28.58 mm 16.41 mm OHMITE MANUFACTURING CO compliant EAR99 8533.21.00.80 Ohmite
805F50RE
Ohmite Mfg Co
$3.5499 Yes Yes Active 50 Ω 1 % 5 W 6065 CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 210 V e1 275 °C Molded 2 RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) LUG 6.76 mm 8.13 mm 15.24 mm 16.41 mm OHMITE MANUFACTURING CO compliant Ohmite ROHS COMPLIANT