806-040-NF16E13-2STE
Glenair Inc

Overview of 806-040-NF16E13-2STE by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SFW20R-2STE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 20 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.
SFW4R-2STE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 4 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.
HFW15R-2STE1H1LF Amphenol Communications Solutions 1.00mm Flex Connector, HFW-R series, 15 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free.

Price & Stock for 806-040-NF16E13-2STE by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-806-040-NF16E13-2STE-ND
DigiKey Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 61
In Stock
  • 1 $2,473.1800
$2,473.1800 Buy Now

CAD Models for 806-040-NF16E13-2STE by Glenair Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 806-040-NF16E13-2STE by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 806-040-NF16E13-2STE by Glenair Inc

Select Manufacturer
Which Manufacturer of 806-040-NF16E13-2STE would you like to use for your alert(s)?
  • Please alert me when 806-040-NF16E13-2STE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 806-040-NF16E13-2STE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 806-040-NF16E13-2STE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 806-040-NF16E13-2STE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 806-040-NF16E13-2STE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 806-040-NF16E13-2STE by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: