There are no models available for this part yet.
Overview of 806-040-Z124E44-8PCB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCLK948/PCBZ | Analog Devices | 8 output LVPECL Clock Fanout B | |
AD9558/PCBZ | Analog Devices | Multi-protocol line card clock | |
AD9958/PCBZ | Analog Devices | 500 MHz 10-Bit Dual DDS PB fre |
Price & Stock for 806-040-Z124E44-8PCB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-806-040-Z124E44-8PCB-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
82 In Stock |
|
$1,731.2256 / $2,473.1800 | Buy Now |