There are no models available for this part yet.
Overview of 806-040-ZR16E13-2STA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H8S/2472-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for H8S/2472 | |
H8SX/1582-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for H8SX/1582 | |
SFW18R-2STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 18 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. |
Price & Stock for 806-040-ZR16E13-2STA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-806-040-ZR16E13-2STA-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
58 In Stock |
|
$3,999.9900 | Buy Now | |
JRH Electronics | Circular connector | 58 |
|
$2,977.7400 / $3,639.4600 | Buy Now |