Part Details for 8070-1152-07ZB10-26CN by Glenair Inc
Results Overview of 8070-1152-07ZB10-26CN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8070-1152-07ZB10-26CN Information
8070-1152-07ZB10-26CN by Glenair Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77311-152-02LF | Amphenol Communications Solutions | BERGSTIK | |
| 68691-152HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 52 Positions, 2.54 mm (0.100in) Pitch. | |
| RJE7B1881152 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. |
Price & Stock for 8070-1152-07ZB10-26CN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 299 |
|
RFQ | ||
|
DISTI #
GLE8070-1152-07ZB10-26CN
|
Interstate Connecting Components | MM NETT WARRIOR | 0 |
|
Buy Now |