-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP8, IC SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F1800
|
Newark | Dip Socket, 8 Position, Through Hole, No. Of Contacts:8Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:800 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 808-AG10D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1010 |
|
$3.0600 | Buy Now |
DISTI #
67F1800
|
Avnet Americas | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 67F1800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$3.4400 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Compliant |
2546 Partner Stock |
|
$3.0300 / $3.4700 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Connector, Dip Socket, 8 Pin, 300 Mil, PC Mount | 5 |
|
$3.6225 / $7.2450 | Buy Now |
|
Quest Components | Connector, Dip Socket, 8 Pin, 300 Mil, PC Mount | 53 |
|
$4.4678 / $7.2450 | Buy Now |
DISTI #
67F1800
|
Avnet Americas | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 67F1800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$3.4400 | Buy Now |
DISTI #
TE Connectivity 808-AG10D
|
PEI Genesis | IC Socket DIP8 8 Contact(s) | 3602 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 285 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
3003625
|
element14 Asia-Pacific | DIP SOCKET, GOLD, 8POS, 2.54MM, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.5585 / $8.1945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
808-AG10D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
808-AG10D
TE Connectivity
DIP8, IC SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Depth | 0.105 inch | |
Body Length | 0.4 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 808-AG10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 808-AG10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-083-CP-TG | IC Socket, DIP8, 8 Contact(s), | 3M Interconnect | 808-AG10D vs ICE-083-CP-TG |
ICE-083-E2-TG | IC Socket, DIP8, 8 Contact(s), | 3M Interconnect | 808-AG10D vs ICE-083-E2-TG |
LS308-29GG | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Advanced Interconnections Corp | 808-AG10D vs LS308-29GG |
ICE-083-E350-TG | DIP8, IC SOCKET | 3M Electronics | 808-AG10D vs ICE-083-E350-TG |
808-AG44D-ES | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ABB Installation Products Inc | 808-AG10D vs 808-AG44D-ES |
ICE-083-SD2-TT | DIP8, IC SOCKET | 3M Electronics | 808-AG10D vs ICE-083-SD2-TT |
1437537-5 | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 808-AG10D vs 1437537-5 |
ICA-083-WB-TG | DIP8, IC SOCKET | 3M Electronics | 808-AG10D vs ICA-083-WB-TG |
DILB-08P-223T | IC Socket, DIP8, 8 Contact(s), | Amphenol FCi | 808-AG10D vs DILB-08P-223T |
ICA-083-S-TG | DIP8, IC SOCKET | 3M Electronics | 808-AG10D vs ICA-083-S-TG |