Part Details for 80817002 by Crouzet
Overview of 80817002 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80817002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC5741
|
Newark | Dc Brush Geared Motor 808170 Dir.=2 3000Rpm Vdc=24 Ratio=250 |Crouzet 80817002 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.7100 | Buy Now |
DISTI #
80817002-ND
|
DigiKey | MOTOR 828100 GEARBOX RC65 - BASE Min Qty: 24 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.5004 | Buy Now |
DISTI #
874-80817002
|
Mouser Electronics | AC, DC & Servo Motors DC Brush Geared Motor 808170 Dir.=2 3000RPM Vdc=24 Ratio=250 RoHS: Compliant | 0 |
|
$254.7100 | Order Now |
DISTI #
71085634
|
RS | Motor, Motor 828100+Gearbox RC65 - BASE=3000 - 24VDC - ratio 250 | Crouzet 80817002 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$251.4700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$159.1400 / $254.7100 | Buy Now |