There are no models available for this part yet.
Overview of 80820 by GEARWRENCH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9680-820EBZ | Analog Devices | Eval Bd for AD9680-820 (full i | |
54122-808201100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch | |
101269330808203ALF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 16P20S |
Price & Stock for 80820 by GEARWRENCH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10B4483
|
Newark | Skt Dp 1/2Dr 12Pt 22Mm/Gearwrench |Gearwrench 80820 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 305 |
|
$18.0300 | Buy Now |