Part Details for 80USC8200MOOESN35X45 by Rubycon Corporation
Overview of 80USC8200MOOESN35X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80USC8200MOOESN35X45
80USC8200MOOESN35X45 CAD Models
80USC8200MOOESN35X45 Part Data Attributes
|
80USC8200MOOESN35X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80USC8200MOOESN35X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.4298 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 6400 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 80USC8200MOOESN35X45
This table gives cross-reference parts and alternative options found for 80USC8200MOOESN35X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80USC8200MOOESN35X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX822M080H4P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | 80USC8200MOOESN35X45 vs SLPX822M080H4P3-4 |
80USG8200MEFCSN35X45 | CAP ALUM 8200UF 20% 80V SNAP-IN | Rubycon Corporation | 80USC8200MOOESN35X45 vs 80USG8200MEFCSN35X45 |
LKS1K822MESC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 80USC8200MOOESN35X45 vs LKS1K822MESC |
LLS1K822MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | 80USC8200MOOESN35X45 vs LLS1K822MEUC |
B41231A0828M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 80USC8200MOOESN35X45 vs B41231A0828M002 |
ELH828M080AT5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | KEMET Corporation | 80USC8200MOOESN35X45 vs ELH828M080AT5AA |
LH080M8200BPF43545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | 80USC8200MOOESN35X45 vs LH080M8200BPF43545 |
SLH828M080S1A5T45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 8200uF, | Teapo Electronic Corporation | 80USC8200MOOESN35X45 vs SLH828M080S1A5T45K |
SLPX822M080H4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 80USC8200MOOESN35X45 vs SLPX822M080H4P3A |
B41231A0828M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 80USC8200MOOESN35X45 vs B41231A0828M067 |