Part Details for SLPX822M080H4P3A by Cornell Dubilier Electronics Inc
Overview of SLPX822M080H4P3A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLPX822M080H4P3A
SLPX822M080H4P3A CAD Models
SLPX822M080H4P3A Part Data Attributes
|
SLPX822M080H4P3A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX822M080H4P3A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.4298 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 5890 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX822M080H4P3A
This table gives cross-reference parts and alternative options found for SLPX822M080H4P3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX822M080H4P3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX822M080H4P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | SLPX822M080H4P3A vs SLPX822M080H4P3-4 |
80USG8200MEFCSN35X45 | CAP ALUM 8200UF 20% 80V SNAP-IN | Rubycon Corporation | SLPX822M080H4P3A vs 80USG8200MEFCSN35X45 |
LKS1K822MESC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SLPX822M080H4P3A vs LKS1K822MESC |
LLS1K822MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | SLPX822M080H4P3A vs LLS1K822MEUC |
B41231A0828M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX822M080H4P3A vs B41231A0828M002 |
ELH828M080AT5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | KEMET Corporation | SLPX822M080H4P3A vs ELH828M080AT5AA |
LH080M8200BPF43545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | SLPX822M080H4P3A vs LH080M8200BPF43545 |
SLH828M080S1A5T45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 8200uF, | Teapo Electronic Corporation | SLPX822M080H4P3A vs SLH828M080S1A5T45K |
B41231A0828M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX822M080H4P3A vs B41231A0828M067 |
80USC8200MOOESN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX822M080H4P3A vs 80USC8200MOOESN35X45 |