Part Details for 81-CBSA-1.25X1.75X0.8 by LeaderTech
Results Overview of 81-CBSA-1.25X1.75X0.8 by LeaderTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
81-CBSA-1.25X1.75X0.8 Information
81-CBSA-1.25X1.75X0.8 by LeaderTech is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 81-CBSA-1.25X1.75X0.8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81-CBSA-1.25X1.75X0.8-ND
|
DigiKey | RF SHIELD 1.25" X 1.75" T/H Min Qty: 20 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1190 | Buy Now |
|
DISTI #
861-81A12517508
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 1.25X1.75 TH RF Shield 2-Piece RoHS: Compliant | 0 |
|
$18.1100 / $26.2100 | Order Now |