Part Details for 8100608EA by Harris Semiconductor
Overview of 8100608EA by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8100608EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4PST, 1 FUNC, 1 CHANNEL, CMOS, CDIP16 | 10 |
|
$19.5000 | Buy Now |
Part Details for 8100608EA
8100608EA CAD Models
8100608EA Part Data Attributes
|
8100608EA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
8100608EA
Harris Semiconductor
4PST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | 4PST | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 450 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8100608EA
This table gives cross-reference parts and alternative options found for 8100608EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100608EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-5047A-7 | 4PST, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100608EA vs HI1-5047A-7 |
8100616EA | 4-CHANNEL, FOUR POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | 8100608EA vs 8100616EA |
HI3-5047A-5 | 4PST, 1 Func, 4 Channel, CMOS, PDIP16, PACKAGE-16 | Rochester Electronics LLC | 8100608EA vs HI3-5047A-5 |
HI1-5047A/883 | 4PST, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100608EA vs HI1-5047A/883 |
8100616EX | 4PST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 8100608EA vs 8100616EX |
IH5047CPE | 4PST, 1 Func, 4 Channel, CMOS, PDIP16 | Harris Semiconductor | 8100608EA vs IH5047CPE |
IH5047MJE | 4PST, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100608EA vs IH5047MJE |
HI1-5047/883 | HI1-5047/883 | Intersil Corporation | 8100608EA vs HI1-5047/883 |
HI1-5047/883 | 4PST, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100608EA vs HI1-5047/883 |
HI1-5047-2 | 4PST, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100608EA vs HI1-5047-2 |