Filter Your Search
1 - 4 of 4 results
|
8100608EA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 75 Ω | 375 ns | 250 ns | 4PST | CMOS | NO | 1 | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | CERAMIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
8100608EA
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 75 Ω | 450 ns | 250 ns | 4PST | CMOS | 1 | 1 | 60 dB | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
8100608EA
Defense Logistics Agency
|
Check for Price | Obsolete | 15 V | NO | -15 V | 75 Ω | 450 ns | 250 ns | 4PST | CMOS | 1 | 1 | 60 dB | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | ||||||||||||||||
|
8100608EA
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 75 Ω | 450 ns | 250 ns | 4PST | CMOS | 1 | 1 | 60 dB | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP | DIP, | 16 | unknown | 8542.39.00.01 |