Part Details for 8100620EA by Harris Semiconductor
Overview of 8100620EA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 8100620EA
8100620EA CAD Models
8100620EA Part Data Attributes:
|
8100620EA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
8100620EA
Harris Semiconductor
DPST, 2 Func, 2 Channel, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8100620EA
This table gives cross-reference parts and alternative options found for 8100620EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100620EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5049CPE+ | DPST, 2 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | 8100620EA vs IH5049CPE+ |
8100620EA | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 8100620EA vs 8100620EA |
HI1-5049-5 | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Intersil Corporation | 8100620EA vs HI1-5049-5 |
IH5049MJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | 8100620EA vs IH5049MJE |
8100620EX | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 8100620EA vs 8100620EX |
IH5149MJE/883B | DPST, 2 Func, CMOS, CDIP16 | Harris Semiconductor | 8100620EA vs IH5149MJE/883B |
IH5149MJE/883B | SPST, 2 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | 8100620EA vs IH5149MJE/883B |
8100620EX | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 8100620EA vs 8100620EX |
HI1-5049/883 | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | 8100620EA vs HI1-5049/883 |
IH5049MJE/883B | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | 8100620EA vs IH5049MJE/883B |