Part Details for 8102305PA by Rochester Electronics LLC
Overview of 8102305PA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8102305PA | Texas Instruments | High Speed Low-Noise JFET-Input Dual Operational Amplifier 8-CDIP -55 to 125 |
Part Details for 8102305PA
8102305PA CAD Models
8102305PA Part Data Attributes
|
8102305PA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
8102305PA
Rochester Electronics LLC
Operational Amplifier,
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER |
Alternate Parts for 8102305PA
This table gives cross-reference parts and alternative options found for 8102305PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102305PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP215CZ/883 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | 8102305PA vs OP215CZ/883 |
MC4558CU | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,CERAMIC | Freescale Semiconductor | 8102305PA vs MC4558CU |
MC1458L-D08-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | 8102305PA vs MC1458L-D08-T |
TL081MJG | JFET-Input Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 8102305PA vs TL081MJG |
TL072ACN | JFET inputs, low input bias current | STMicroelectronics | 8102305PA vs TL072ACN |
TL071MJG | Low-Noise JFET-Input General-Purpose Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 8102305PA vs TL071MJG |
UPC1458C-A | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | 8102305PA vs UPC1458C-A |
MC1558P | Dual General-Purpose Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | 8102305PA vs MC1558P |
TL072MJGB | Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125 | Texas Instruments | 8102305PA vs TL072MJGB |
OP215GZ | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 5.4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | 8102305PA vs OP215GZ |