Part Details for 8102403VX by Texas Instruments
Results Overview of 8102403VX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8102403VX Information
8102403VX by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 8102403VX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Standard SRAM, 4KX1, 220ns, CMOS, CDIP18 | 5211 |
|
RFQ |
US Tariff Estimator: 8102403VX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 8102403VX
8102403VX Part Data Attributes
|
|
8102403VX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8102403VX
Texas Instruments
Standard SRAM, 4KX1, 220ns, CMOS, CDIP18
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-18 | |
| Pin Count | 18 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 220 Ns | |
| JESD-30 Code | R-GDIP-T18 | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 4kx1 | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 8102403VX
This table gives cross-reference parts and alternative options found for 8102403VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102403VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HM1-6504B-9 | Harris Semiconductor | Check for Price | Standard SRAM, 4KX1, 220ns, CMOS, CDIP18 | 8102403VX vs HM1-6504B-9 |
| HM1-6504B/883 | Intersil Corporation | Check for Price | Standard SRAM, 4KX1, 220ns, CMOS, CDIP18 | 8102403VX vs HM1-6504B/883 |
| 8102403VA | Texas Instruments | Check for Price | Standard SRAM, 4KX1, 220ns, CMOS, CDIP18 | 8102403VX vs 8102403VA |
| 8102403VX | Harris Semiconductor | Check for Price | Standard SRAM, 4KX1, 220ns, CMOS, CDIP18 | 8102403VX vs 8102403VX |
| HM1-6504B-9 | Intersil Corporation | Check for Price | 4KX1 STANDARD SRAM, 220ns, CDIP18 | 8102403VX vs HM1-6504B-9 |
| HM1-6504B/883 | Harris Semiconductor | Check for Price | Standard SRAM, 4KX1, 220ns, CMOS, CDIP18 | 8102403VX vs HM1-6504B/883 |
| HM1-6504B-8 | Harris Semiconductor | Check for Price | Standard SRAM, 4KX1, 220ns, CMOS, CDIP18 | 8102403VX vs HM1-6504B-8 |