Filter Your Search
1 - 10 of 59,963 results
|
ATF1500AL-20AU
Microchip Technology Inc
|
$0.0493 | Yes | Yes | Active | 5 V | 20 ns | 32 | 32 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | NO | 43 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | LDCC44,.7SQ | SQUARE | FLATPACK, THIN PROFILE | TRAY | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | 44 | TQFP-44 | EAR99 | 8542.31.00.01 | |||||||||
|
ATF1504ASVL-20AU44
Microchip Technology Inc
|
$0.0546 | Yes | Yes | Active | 3.3 V | 20 ns | 32 | EE PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 32 I/O | 83.3 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TRAY | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | TQFP-100 | 44 | TQFP-44 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
ATF750C-10JU
Microchip Technology Inc
|
$0.0908 | Yes | Yes | Active | 5 V | 10 ns | 11 | 10 | 10 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | NO | 83 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TUBE | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | 28 | PLCC-28 | 8542.31.00.55 | ||||||||||||
|
ATF22LV10CQZ-30XU
Microchip Technology Inc
|
$0.0914 | Yes | Yes | Active | 3.3 V | 30 ns | 22 | 10 | 11 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 25 MHz | 132 | MACROCELL | 5.5 V | 3 V | R-PDSO-G24 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | 24 | TSSOP-24 | EAR99 | 8542.31.00.01 | |||||||||||
|
ATF16V8CZ-15JU
Microchip Technology Inc
|
$0.1905 | Yes | Yes | Active | 5 V | 15 ns | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TUBE | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.966 mm | 8.966 mm | 4.572 mm | GREEN, PLASTIC, MS-018AA, LCC-20 | 20 | PLCC-20 | EAR99 | 8542.31.00.01 | ||||||||||||
|
ATF22LV10C-10SU
Microchip Technology Inc
|
$0.2497 | Yes | Yes | Active | 3.3 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | OTHER | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 71.4 MHz | 132 | MACROCELL | 5.5 V | 3 V | R-PDSO-G24 | Not Qualified | e3 | 85 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | SOIC-24 | 24 | SOIC-24 | EAR99 | 8542.31.00.01 | ||||||||||||
|
ATF16V8CZ-15SU
Microchip Technology Inc
|
$0.2593 | Yes | Yes | Active | 5 V | 15 ns | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 | 20 | SOIC-20 | EAR99 | 8542.31.00.01 | |||||||||
|
ATF16LV8C-10XU
Microchip Technology Inc
|
$0.4433 | Yes | Yes | Active | 3.3 V | 10 ns | 18 | 8 | 7 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 71 MHz | 64 | MACROCELL | 5.5 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | 4.40 MM, GREEN, PLASTIC, MO-153, TSSOP-20 | 20 | TSSOP-20 | EAR99 | 8542.31.00.01 | ||||||||
|
|
SLG46108V
Renesas Electronics Corporation
|
$0.4498 | Yes | Yes | Active | OT PLD | 1 | 8 | 8542.31.00.55 | TQFN | ||||||||||||||||||||||||||||||||||||||||||||||||
|
|
SLG46108V
Dialog Semiconductor GmbH
|
$0.5011 | Yes | Transferred | 1.8 V | 6 | 5 | 1 | 7 | 5 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 5 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N8 | 85 °C | -40 °C | 8 | UNSPECIFIED | VQCCN | LCC8,.039X.047,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 1 mm | 1.2 mm | 600 µm | STQFN-8 | EAR99 | 8542.39.00.01 | 2018-11-13 |