Part Details for 813-1471 by Dialight
Overview of 813-1471 by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 813-1471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M9928
|
Newark | Press To Test Ind. Rohs Compliant: Yes |Dialight 813-1471 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$18.4500 / $29.1300 | Buy Now |
DISTI #
2266-813-1471-ND
|
DigiKey | PRESS TO TEST IND. Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
67 In Stock |
|
$16.2600 / $20.5600 | Buy Now |
DISTI #
645-813-1471
|
Mouser Electronics | Lamp Lenses PRESS TO TEST IND RoHS: Not Compliant | 0 |
|
$15.9500 / $20.5600 | Order Now |
|
Onlinecomponents.com | Red Press-To-Test PMI Cap, Cylindrical |
95 In Stock |
|
$15.6200 / $26.6100 | Buy Now |
DISTI #
36328867
|
Verical | Circular Optical Lens Red Plastic RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 67 |
|
$13.6200 / $19.2800 | Buy Now |
DISTI #
51609283
|
Verical | Circular Optical Lens Red Plastic RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1401 | Americas - 27 |
|
$20.5140 / $34.5930 | Buy Now |
DISTI #
813-1471
|
TTI | Lamp Lenses PRESS TO TEST IND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 813-1471
|
PEI Genesis | Press to Test IND | 95 |
|
Buy Now | |
|
Master Electronics | Red Press-To-Test PMI Cap, Cylindrical |
95 In Stock |
|
$15.6200 / $26.6100 | Buy Now |