Part Details for 8133-CHR-100 by Belden Inc
Overview of 8133-CHR-100 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3484EDCB-1#TRMPBF | Analog Devices | Photoflash Cap Chr | |
LTC3225EDDB#TRMPBF | Analog Devices | 150mA Supercap Chr | |
LT3484EDCB-1#TRPBF | Analog Devices | Photoflash Cap Chr |
Price & Stock for 8133-CHR-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Computer EIA RS-232/485 Cable - 3-Pair - 28 AWG Stranded (7x36) Tinned Copper Conductors - FPE - O/A Foil+Braid - PVC Jacket - CL2 - 120Ω - 100ft. RoHS: Compliant |
1 In Stock |
|
$555.3900 / $587.8400 | Buy Now |
|
Master Electronics | Computer EIA RS-232/485 Cable - 3-Pair - 28 AWG Stranded (7x36) Tinned Copper Conductors - FPE - O/A Foil+Braid - PVC Jacket - CL2 - 120Ω - 100ft. RoHS: Compliant |
1 In Stock |
|
$555.3900 / $587.8400 | Buy Now |