Part Details for 8133111 (ALTERNATE: 8133111) by RS Pro
Overview of 8133111 (ALTERNATE: 8133111) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8133111 (ALTERNATE: 8133111)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70655991
|
RS | Non-Fused Trm Blk 1Way/Pole Screw Down Terminals 16 mmsq Ceramic 450 V | RS PRO 8133111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 200 |
|
$1.0500 / $1.2900 | Buy Now |