Part Details for 8141A by Spectrum Control
Results Overview of 8141A by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8141A Information
8141A by Spectrum Control is an RF/Microwave DC Block.
RF/Microwave DC Blocks are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 8141A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
8141A
|
Richardson RFPD | DC BLOCKS 2.9MM, 10 MHZ - 40 GHZ, 200 VOLTS RoHS: Compliant Min Qty: 10 | 0 |
|
$205.4500 / $241.7100 | Buy Now |
8141A Part Data Attributes
|
|
8141A
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8141A
Spectrum Control
Inside DC Block, 10MHz Min, 40000MHz Max, 0.75dB Insertion Loss-Max
|
| Part Life Cycle Code | Active | |
| Additional Feature | 2.9 Mm-F; 2.9 Mm-M | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| DC Voltage-Max | 200 V | |
| Insertion Loss-Max | 0.75 Db | |
| Mounting Feature | Panel Mount | |
| Operating Frequency-Max | 40000 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| RF/Microwave Device Type | Inside Dc Block | |
| Surface Mount | No | |
| VSWR-Max | 1.45 |