Datasheets
8143A by:
Spectrum Control

RF STRAIGHT ADAPTER

Part Details for 8143A by Spectrum Control

Results Overview of 8143A by Spectrum Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

8143A Information

8143A by Spectrum Control is an RF Adapter.
RF Adapters are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for 8143A

Part # Distributor Description Stock Price Buy
DISTI # 8143A
Richardson RFPD DC BLOCKS 2.9MM, 10 MHZ - 40 GHZ, 200 VOLTS RoHS: Compliant Min Qty: 25 0
  • 1 $361.5300
  • 25 $343.4500
  • 50 $325.3800
  • 1,009 $307.3000
$307.3000 / $361.5300 Buy Now

US Tariff Estimator: 8143A by Spectrum Control

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

8143A
Spectrum Control
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for 8143A

8143A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8143A Part Data Attributes

8143A Spectrum Control
Buy Now Datasheet
Compare Parts:
8143A Spectrum Control RF STRAIGHT ADAPTER
Rohs Code Yes
Part Life Cycle Code Active
ECCN Code EAR99
HTS Code 8536.69.80.00
Connector Type Rf Straight Adapter
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8143A by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8143A by Spectrum Control

Select Manufacturer
Which Manufacturer of 8143A would you like to use for your alert(s)?
  • Please alert me when 8143A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8143A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8143A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8143A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8143A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8143A by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: