Part Details for 8149 by Spectrum Control
Results Overview of 8149 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8149 Information
8149 by Spectrum Control is an RF/Microwave DC Block.
RF/Microwave DC Blocks are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10081496-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 200 Position. | |
| RJE7B1881492 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. | |
| 10081496-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 200 Position Lead Free. |
8149 Part Data Attributes
|
|
8149
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8149
Spectrum Control
Inside And Outside DC Block, 10MHz Min, 40000MHz Max, 0.5dB Insertion Loss-Max
|
| Part Life Cycle Code | Active | |
| Additional Feature | Sma-M | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| DC Voltage-Max | 200 V | |
| Insertion Loss-Max | 0.5 Db | |
| Mounting Feature | Panel Mount | |
| Operating Frequency-Max | 40000 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| RF/Microwave Device Type | Inside And Outside Dc Block | |
| Surface Mount | No | |
| VSWR-Max | 1.45 |