Part Details for 8151 by Spectrum Control
Results Overview of 8151 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
8151 Information
8151 by Spectrum Control is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G874D081510C1EU | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 8 positions , 30u\\ Gold , 3.50mm tail length, 1 post, NY6T, Natural , TRAY | |
| 10127815-12LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 12 Positions, Natural Color, GW Compatible Nylon66. | |
| 108-1511-101 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, Guide Module, With Post, Ground Contact, No Key. |
8151 Part Data Attributes
|
|
8151
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8151
Spectrum Control
Telecom Transformer
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Turns Ratio: 1:2ct; 1ct:2 | |
| Height | 5.84 Mm | |
| Length | 28.58 Mm | |
| Mounting Feature | Surface Mount | |
| Surface Mount | Yes | |
| Transformer Type | Telecom Transformer | |
| Width | 12.32 Mm |