Part Details for 815102-B21-AM by ADDON
Overview of 815102-B21-AM by ADDON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4815-102 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
LPO4815-102MXC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO4815-102MXB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 815102-B21-AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | HP 815102-B21 COMP 128G DDR4 QRX4 LRDIMM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,596.0600 | Buy Now |