Part Details for 81519732 by Crouzet
Overview of 81519732 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81519732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X3846
|
Newark | 24V Dc Nc Sol Vlv Logic Mt Rohs Compliant: Yes |Crouzet 81519732 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
Buy Now | |
DISTI #
966-1144-ND
|
DigiKey | SOLENOID VALVE 3/2 NC SUBBASE MT Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.1800 | Buy Now |
DISTI #
874-81519732
|
Mouser Electronics | Solenoids & Actuators 24V DC NC SOL VLV LOGIC MT RoHS: Compliant | 12 |
|
$98.9800 | Buy Now |
DISTI #
71086541
|
RS | Control, 3/2 NC Solenoid Valve, 24 VDC, Sub-base Mounted | Crouzet 81519732 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$101.0600 | RFQ |
|
Onlinecomponents.com | Control, 3/2 NC Solenoid Valve, 24 VDC, Sub-base Mounted | Crouzet 81519732 RoHS: Compliant |
4 In Stock |
|
$84.8600 / $108.8800 | Buy Now |
DISTI #
81519732-CRO
|
TME | 81519732 Min Qty: 1 | 2 |
|
$164.5040 | Buy Now |
|
Master Electronics | Control, 3/2 NC Solenoid Valve, 24 VDC, Sub-base Mounted | Crouzet 81519732 RoHS: Compliant |
4 In Stock |
|
$84.8600 / $108.8800 | Buy Now |
Part Details for 81519732
81519732 CAD Models
81519732 Part Data Attributes
|
81519732
Crouzet
Buy Now
|
Compare Parts:
81519732
Crouzet
|
Samacsys Manufacturer | Crouzet |