Part Details for 81716512 by Crouzet
Overview of 81716512 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81716512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X3919
|
Newark | Red 3-Position Manual Return Lever 2 Nc Valves/Crouzet Controls Rohs Compliant: Yes |Crouzet 81716512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
Buy Now | |
DISTI #
966-1316-ND
|
DigiKey | CONTROL VALVE 3/2 NC PANEL MOUNT Min Qty: 8 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.5800 | Buy Now |
DISTI #
874-81716512
|
Mouser Electronics | Basic / Snap Action Switches 3POS RED TGL DET-2 NC81 VLV RoHS: Compliant | 0 |
|
$178.4400 | Order Now |
DISTI #
70158926
|
RS | CONTROL VALVE MANUAL, PNEUMATIC,3 POSITION, DUAL VALVE, MANUAL RETURN, R&B | Crouzet 81716512 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 8 |
|
$200.0100 | Buy Now |
|
Onlinecomponents.com | Manual Control Valves For 12mm Hole Size RoHS: Compliant |
3 In Stock |
|
$152.9900 / $196.2800 | Buy Now |
DISTI #
16965664
|
Verical | Directional Control Valve Mechanical Normally Closed/Normally Open 2bar to 8bar Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$280.4400 / $333.3400 | Buy Now |
DISTI #
70318169
|
Verical | Directional Control Valve Mechanical Normally Closed/Normally Open 2bar to 8bar Min Qty: 1 Package Multiple: 1 Date Code: 1244 | Americas - 1 |
|
$198.8870 / $231.9720 | Buy Now |
|
Master Electronics | Manual Control Valves For 12mm Hole Size RoHS: Compliant |
3 In Stock |
|
$152.9900 / $196.2800 | Buy Now |
Part Details for 81716512
81716512 CAD Models
81716512 Part Data Attributes
|
81716512
Crouzet
Buy Now
|
Compare Parts:
81716512
Crouzet
|
Samacsys Manufacturer | Crouzet |