Part Details for 817Z810 by SCS
Overview of 817Z810 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 817Z810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2458
|
Newark | Static Shielding Bag, Heat Seal, 8"x10", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:10", Length - Metric:254Mm, Width - Imperial:8", Bag Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 817Z810 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$55.8600 | Buy Now |
DISTI #
SCP715-ND
|
DigiKey | BAG STAT SHLD MTL IN 8X10" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.5600 | Buy Now |
DISTI #
517-817Z810
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 81705 Series Metal-In, Zip, 8X10, 100Ea RoHS: Compliant | 0 |
|
$53.0600 / $55.8600 | Order Now |
DISTI #
70989454
|
RS | STATIC SHIELD BAG,81705 SERIES METAL-IN, ZIP, 8x10, 100EA | SCS 817Z810 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3000 / $61.5400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$42.3200 / $51.5800 | Buy Now | |
DISTI #
2717424
|
element14 Asia-Pacific | STATIC SHIELDING BAG, HEAT SEAL, 8"X10" RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$63.4527 | Buy Now |
DISTI #
2717424
|
Farnell | STATIC SHIELDING BAG, HEAT SEAL, 8"X10" RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Pack | 0 |
|
$60.4944 | Buy Now |
DISTI #
295ST81810Z
|
Techni-Tool, Inc. | SCS 817Z810 SCS Static Bag 817Z810 Series 81705 8x10 Zip Top 100/pk | 0 |
|
$55.8600 | Buy Now |
DISTI #
295ST81810Z
|
TestEquity LLC | SCS 817Z810 SCS Static Bag 817Z810 Series 81705 8x10 Zip Top 100/pk | 0 |
|
$55.8600 | Buy Now |
Part Details for 817Z810
817Z810 CAD Models
817Z810 Part Data Attributes
|
817Z810
SCS
Buy Now
|
Compare Parts:
817Z810
SCS
|
Samacsys Manufacturer | SCS |