-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR 100PSIG RIBBON W/CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK9183
|
Newark | 100 Psig Cable Conn Mv Pressure Sensor |Te Connectivity 82-100G-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2800 / $80.2500 | Buy Now |
DISTI #
223-1239-5-ND
|
DigiKey | SENSOR 100PSIG 0.1V Min Qty: 1 Lead time: 27 Weeks Container: Tube |
42 In Stock |
|
$68.5972 / $89.8900 | Buy Now |
DISTI #
82-100G-C
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 100Psi Gauge - Rail/Tube (Alt: 82-100G-C) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$55.2712 / $66.5128 | Buy Now |
DISTI #
824-82-100G-C
|
Mouser Electronics | Board Mount Pressure Sensors 100 PSIG CABLE CONN MV PRESSURE SENSOR | 43 |
|
$64.0200 / $77.9200 | Buy Now |
DISTI #
71023404
|
RS | Sensor, NISO, LP,19MM, GAUGE, CONNECTOR, Pressure, 82-100G-C | TE Connectivity 82-100G-C RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$79.8800 | RFQ |
|
Future Electronics | 100 PSIG CABLE CONN MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Tube | 0Tube |
|
$63.2800 / $64.7000 | Buy Now |
|
Future Electronics | 100 PSIG CABLE CONN MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Tube | 0Tube |
|
$63.2800 / $64.7000 | Buy Now |
|
Future Electronics | 100 PSIG CABLE CONN MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Container: Tray | 0Tray |
|
$63.3000 / $66.4600 | Buy Now |
DISTI #
TSS82-100G-C
|
Heilind Electronics | NISO,LP,19MM,GAGE,CONNECTOR | Americas - 0 in Stock |
|
$67.4496 / $68.3611 | Buy Now |
|
Onlinecomponents.com | 100 PSIG CABLE CONN MV PRESSURE SENSOR | 0 |
|
$58.1400 / $159.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82-100G-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82-100G-C
TE Connectivity
SENSOR 100PSIG RIBBON W/CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 6.48 mm | |
Body Length or Diameter | 19 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 100 Psi | |
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE WITH CONNECTOR |