Filter Your Search
1 - 10 of 2,517 results
|
MPXV5100GP
Freescale Semiconductor
|
$7.0799 | Yes | Yes | Transferred | YES | 1 ms | 14.5 Psi | 0.20-4.70V | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 7.36 mm | 12.06 mm | FREESCALE SEMICONDUCTOR INC | CASE 1369-01, SMT-8 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
CPX100GF
Honeywell Sensing and Control
|
$7.8546 | Yes | Yes | Obsolete | NO | 0-295mV | 1 % | 0MV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | BARBED | 12 V | 3 V | 85 °C | -25 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 2.7 mm | 9.9 mm | 9.9 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||||
|
MPXV5100GP
NXP Semiconductors
|
$12.5104 | Yes | Active | YES | 1 ms | 14.5 Psi | 0.20-4.70V | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 7.36 mm | 12.06 mm | NXP SEMICONDUCTORS | CASE 1369-01, SMT-8 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||
|
MPXV5100GC6U
NXP Semiconductors
|
$15.1816 | Yes | Active | YES | 1 ms | 14.5 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 6.6 mm | 10.66 mm | NXP SEMICONDUCTORS | CASE 482A-01, SMT-8 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MPXV5100GC7U
NXP Semiconductors
|
$15.8638 | Yes | Active | YES | 1 ms | 14.5 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 6.6 mm | 10.66 mm | NXP SEMICONDUCTORS | CASE 482C-01, SMT-8 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MPX5100GP
NXP Semiconductors
|
$15.9154 | Yes | Active | NO | 1 ms | 14.5 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | e4 | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | Nickel/Palladium (Ni/Pd) | SOLDER | 8 mm | 17.78 mm | 29.465 mm | NXP SEMICONDUCTORS | PLASTIC, CASE 867B, UNIBODY PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
1451-100G-T
TE Connectivity
|
$17.7144 | Obsolete | YES | 1 ms | 100 Psi | 60mV | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | PORT DIAMETER=2.29 MM AND PORT HEIGHT=5.59 MM | STRAIGHT | 3 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7.6 mm | 7.6 mm | 7.6 mm | MEASUREMENT SPECIALTIES INC | unknown | TE Connectivity | ||||||||||||||
|
1220A-100G-3N
TE Connectivity
|
$23.7352 | Yes | End Of Life | NO | 1 ms | 100 Psi | 0-50mV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | e4 | 125 °C | -40 °C | THROUGH HOLE MOUNT | SQUARE | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 15.24 mm | 15.24 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT, DIP-8 | compliant | TE Connectivity | |||||||||||||||
|
1210A-100G-3L
TE Connectivity
|
$25.4246 | Yes | Yes | End Of Life | NO | 1 ms | 100 Psi | 0-100mV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | 2 mA | STRAIGHT | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 14.73 mm | 16.69 mm | 15.24 mm | TE CONNECTIVITY LTD | DIL-8 | compliant | TE Connectivity | |||||||||||||
|
1210A-100G-3S
TE Connectivity
|
$25.4246 | Yes | Yes | End Of Life | NO | 1 ms | 100 Psi | 0-100mV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | 2 mA | STRAIGHT | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 14.73 mm | 12.5 mm | 15.24 mm | TE CONNECTIVITY LTD | DIL-8 | compliant | TE Connectivity |