Part Details for 82-4352 by Amphenol Corporation
Overview of 82-4352 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MAX4352EUK-T | Rochester Electronics LLC | OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN |
Price & Stock for 82-4352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-4352
|
Avnet Americas | RF / Coaxial Connector, N Type, Straight Plug, Solder, 50 ohm, RG8, RG8A, RG213, RG393, Brass - Bag (Alt: 082-4352) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$24.1503 | Buy Now |
DISTI #
82-4352
|
TTI | RF Connectors / Coaxial Connectors N M39012/01-0005 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$28.4600 | Buy Now |
Part Details for 82-4352
82-4352 CAD Models
82-4352 Part Data Attributes
|
82-4352
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
82-4352
Amphenol Corporation
RF N Connector, 1 Contact(s), Male, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Body/Shell Style | PLUG | |
Cable Types | RG-214 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |