Part Details for 82-4551.0113 by EAO AG
Overview of 82-4551.0113 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-4551.0113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3598
|
Newark | Led Panel Indicator, Red, 16Mm, 12V, Led Color:Red, Operating Voltage:12V, Mounting Hole Dia:16Mm, Forward Current If:14Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Ip67, Product Range:82 Series Rohs Compliant: Yes |Eao 82-4551.0113 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$15.8900 / $20.0900 | Buy Now |
DISTI #
1948-82-4551.0113-ND
|
DigiKey | INDICATOR PANEL LED RED 7MA 12V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$16.6556 / $26.5500 | Buy Now |
DISTI #
123-82-4551.0113
|
Mouser Electronics | Pushbutton Switches 22 mm, Pushbutton, Stainless steel, flush/flush, Screwterminal, Momentary, Silver Contacts RoHS: Compliant | 0 |
|
$15.4900 / $24.5400 | Order Now |