Part Details for 82-5378-RFX by Amphenol Corporation
Overview of 82-5378-RFX by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-5378-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$8.0956 / $13.1280 | Buy Now | |
DISTI #
82-5378-RFX
|
TTI | RF Connectors / Coaxial Connectors BLHD JCK RG58/141 LMR195 BELDEN 7806A pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 994 In Stock |
|
$5.4400 / $7.2000 | Buy Now |
DISTI #
82-5378-RFX
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 82-5378-RFX
82-5378-RFX CAD Models
82-5378-RFX Part Data Attributes:
|
82-5378-RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
82-5378-RFX
Amphenol Corporation
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG-58/U; RG-141/U, INSERTION LOSS MAX AT 10 GHZ | |
Body Depth | 0.616 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-58/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | GOLD (3) | |
Contact Gender | FEMALE | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |