Part Details for 820-22-006-30-001101 by Mill-Max Mfg Corp
Overview of 820-22-006-30-001101 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 820-22-006-30-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W8326
|
Newark | Std Spring-Loaded Connector/Tube |Mill Max 820-22-006-30-001101 Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $22.7900 | Buy Now |
DISTI #
820-22-006-30-001101-ND
|
DigiKey | CONN HEADER SPRING 30 POS SMT Min Qty: 1 Lead time: 2 Weeks Container: Tube |
67 In Stock |
|
$12.6636 / $19.4100 | Buy Now |
DISTI #
575-8202200630001101
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 188 |
|
$12.2900 / $18.3700 | Buy Now |
|
Future Electronics | 6 Positions 2.54 mm Double Row Surface Mount Spring-Loaded Header RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 Container: Tube | 0Tube |
|
$11.0300 | Buy Now |
DISTI #
000000000003160100
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$3.6300 / $18.3000 | Buy Now |
Part Details for 820-22-006-30-001101
820-22-006-30-001101 CAD Models
820-22-006-30-001101 Part Data Attributes
|
820-22-006-30-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
820-22-006-30-001101
Mill-Max Mfg Corp
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.2 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Plating Thickness | 10u inch | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for 820-22-006-30-001101
This table gives cross-reference parts and alternative options found for 820-22-006-30-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 820-22-006-30-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150-10-306-01-899161 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 820-22-006-30-001101 vs 150-10-306-01-899161 |
DST-306-900S | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 820-22-006-30-001101 vs DST-306-900S |
7062006100000 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 820-22-006-30-001101 vs 7062006100000 |
456-V3-206-00-014101 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | 820-22-006-30-001101 vs 456-V3-206-00-014101 |
150-80-306-01-899161 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 820-22-006-30-001101 vs 150-80-306-01-899161 |
20-8458-200-001-002 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch, Plug | KYOCERA Connector Products Division | 820-22-006-30-001101 vs 20-8458-200-001-002 |
20-8458-200-002-025 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch, Plug | KYOCERA Connector Products Division | 820-22-006-30-001101 vs 20-8458-200-002-025 |
192-4-006-0-T-LS0 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 820-22-006-30-001101 vs 192-4-006-0-T-LS0 |
20-8458-200-002-098 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch, Plug | KYOCERA Connector Products Division | 820-22-006-30-001101 vs 20-8458-200-002-098 |
213200610ST | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 820-22-006-30-001101 vs 213200610ST |