Part Details for 8200-9020-82 by LeaderTech
Overview of 8200-9020-82 by LeaderTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9020DM/B | Rochester Electronics LLC | 9020 - FF/Latch | |
9020DC | Rochester Electronics LLC | 9020 - FF/Latch | |
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m |
Price & Stock for 8200-9020-82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8200-9020-82-ND
|
DigiKey | RFI GASKET ELASTOMER Min Qty: 20 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8835 | Buy Now |
DISTI #
861-8200902082
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding .062"T X .250"W W/PSA--8200-9020-82 RoHS: Compliant | 0 |
|
$27.8800 / $36.6000 | Order Now |