Memory
8201001EX
Description: Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16

Overview of 8201001EX by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive

CAD Models for 8201001EX by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8201001EX by AMD

8201001EX
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
150 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-GDIP-T16
Memory Density
65536 bit
Memory IC Type
PAGE MODE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
16
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Organization
64KX1
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 8201001EX
    AMD
    Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for 8201001EX

This table gives cross-reference parts and alternative options found for 8201001EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8201001EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8201002EX 64KX1 PAGE MODE DRAM, 150ns, CDIP16, CERAMIC, DIP-16 STMicroelectronics 8201001EX vs 8201002EX
8201001EX Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 Teledyne e2v 8201001EX vs 8201001EX
8201006EA Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC 8201001EX vs 8201006EA
8201001EX Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 Atmel Corporation 8201001EX vs 8201001EX
8201002EX Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 Thales Components Corp 8201001EX vs 8201002EX
8201006EA 64KX1 PAGE MODE DRAM, 150ns, CDIP16, CERAMIC, DIP-16 STMicroelectronics 8201001EX vs 8201006EA
8201006EX Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 AMD 8201001EX vs 8201006EX
8201002EX Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 Teledyne e2v 8201001EX vs 8201002EX
Part Number Description Manufacturer Compare
MB8281-15P Static Column DRAM, 64KX1, 150ns, NMOS, PDIP16, PLASTIC, DIP-16 FUJITSU Semiconductor Limited 8201001EX vs MB8281-15P
D2164A-15 Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Intel Corporation 8201001EX vs D2164A-15
P51C64L-10 Nibble Mode DRAM, 64KX1, 100ns, CMOS, PDIP16, PLASTIC, DIP-16 Intel Corporation 8201001EX vs P51C64L-10
SMJ4164-15JDE 64KX1 PAGE MODE DRAM, 150ns, CDIP16, 0.300 INCH, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments 8201001EX vs SMJ4164-15JDE
MB8264A-15-W Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERDIP-16 FUJITSU Semiconductor Limited 8201001EX vs MB8264A-15-W
8201008EA Page Mode DRAM, 64KX1, 120ns, NMOS, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC 8201001EX vs 8201008EA
P51C64L-12 Nibble Mode DRAM, 64KX1, 120ns, CMOS, PDIP16, PLASTIC, DIP-16 Intel Corporation 8201001EX vs P51C64L-12
8201003EX Page Mode DRAM, 64KX1, 200ns, NMOS, CDIP16, CERAMIC, DIP-16 Thales Components Corp 8201001EX vs 8201003EX
MSM3764A-15RS Page Mode DRAM, 64KX1, 150ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 OKI Electric Industry Co Ltd 8201001EX vs MSM3764A-15RS
M38510/24403BEA 64KX1 PAGE MODE DRAM, 200ns, DIP16, 0.25 X 0.875 INCH, DIP-16 STMicroelectronics 8201001EX vs M38510/24403BEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8201001EX by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8201001EX by AMD

Select Manufacturer
Which Manufacturer of 8201001EX would you like to use for your alert(s)?
  • Please alert me when 8201001EX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8201001EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8201001EX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8201001EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8201001EX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8201001EX by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: