Part Details for 8201002EX by AMD
Overview of 8201002EX by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8201002EX
8201002EX CAD Models
8201002EX Part Data Attributes
|
8201002EX
AMD
Buy Now
Datasheet
|
Compare Parts:
8201002EX
AMD
Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-GDIP-T16 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8201002EX
This table gives cross-reference parts and alternative options found for 8201002EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8201002EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8201002EX | 64KX1 PAGE MODE DRAM, 150ns, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | 8201002EX vs 8201002EX |
8201001EX | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | 8201002EX vs 8201001EX |
8201006EA | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 8201002EX vs 8201006EA |
8201001EX | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 | Atmel Corporation | 8201002EX vs 8201001EX |
8201002EX | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 | Thales Components Corp | 8201002EX vs 8201002EX |
8201006EA | 64KX1 PAGE MODE DRAM, 150ns, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | 8201002EX vs 8201006EA |
8201006EX | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 | AMD | 8201002EX vs 8201006EX |
8201002EX | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | 8201002EX vs 8201002EX |