Part Details for 8203602GX by Raytheon Semiconductor
Overview of 8203602GX by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 8203602GX
8203602GX CAD Models
8203602GX Part Data Attributes:
|
8203602GX
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
8203602GX
Raytheon Semiconductor
Operational Amplifier, 1 Func, 75uV Offset-Max, MBCY8, METAL CAN, 8-PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | METAL CAN, 8-PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 8203602GX
This table gives cross-reference parts and alternative options found for 8203602GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8203602GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP37BIGJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | 8203602GX vs OP37BIGJ |
OP-07CJ | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | 8203602GX vs OP-07CJ |
OP-27BJ | IC OP-AMP, Operational Amplifier | Analog Devices Inc | 8203602GX vs OP-27BJ |
OP-07J | IC OP-AMP, 200 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | 8203602GX vs OP-07J |
8203602GX | Operational Amplifier, 1 Func, 75uV Offset-Max, MBCY8, METAL CAN, 8-PIN | Precision Monolithics Inc | 8203602GX vs 8203602GX |
ASOP-37GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, MBCY8, TO-99, 8 PIN | Calogic Inc | 8203602GX vs ASOP-37GJ |
ASOP-37BJ | Operational Amplifier, 1 Func, 200uV Offset-Max, MBCY8, TO-99, 8 PIN | Calogic Inc | 8203602GX vs ASOP-37BJ |
5962-3813502BGX | Operational Amplifier, 1 Func, 200000uV Offset-Max, CAN-8 | Precision Monolithics Inc | 8203602GX vs 5962-3813502BGX |
OP-07DJ | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | 8203602GX vs OP-07DJ |
5962-3813502BGX | OP-AMP, 200000 uV OFFSET-MAX, BCY8 | Texas Instruments | 8203602GX vs 5962-3813502BGX |