Part Details for 8215-C by Leviton Manufacturing Co
Overview of 8215-C by Leviton Manufacturing Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8215-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72377282
|
RS | EB PLUG HG 2PO3WI 5-15P W/SCREWS 15A125V | Leviton 8215-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9300 | RFQ |
|
Onlinecomponents.com | 15 Amp, 125 Volt, NEMA 5-15P, 2P, 3W, Plug, Straight Blade, Hospital Grade, Grounding, - BLACK-WHITE |
7 In Stock |
|
$13.8000 / $18.2700 | Buy Now |
DISTI #
67516737
|
Verical | Plug, Straight Blade, Hospital Grade, Grounding, - Black-White Min Qty: 3 Package Multiple: 1 Date Code: 2135 | Americas - 6 |
|
$22.1455 / $22.5277 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 84 |
|
RFQ | |
|
Master Electronics | 15 Amp, 125 Volt, NEMA 5-15P, 2P, 3W, Plug, Straight Blade, Hospital Grade, Grounding, - BLACK-WHITE |
7 In Stock |
|
$13.8000 / $18.2700 | Buy Now |