Part Details for 8225-7000 by 3M Interconnect
Overview of 8225-7000 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 8225-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B185
|
Newark | Connector,d-Shell,cable Mount,recept,25 Contacts,pin,0.109 Pitch,idc Terminal,hole .099-.111 Rohs Compliant: Yes |3M 8225-7000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M15407-ND
|
DigiKey | CONN D-SUB PLUG 25P PNL MNT IDC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4 In Stock |
|
$11.5800 | Buy Now |
DISTI #
19-8225-7000-ND
|
DigiKey | CONN D-SUB PLUG 25P PNL MNT IDC Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9500 | Buy Now |
DISTI #
7100151848
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port (Alt: 7100151848) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.6200 / $7.4832 | Buy Now |
DISTI #
517-8225-7000
|
Mouser Electronics | D-Sub Standard Connectors 25P CLOSD COVER PLUG LOW PROFILE RoHS: Compliant | 288 |
|
$8.3400 / $10.6600 | Buy Now |
DISTI #
MMM7100151848
|
Heilind Electronics | 7100151848 UU009239755 25/M/DSUB/PG/CL/30AVG/100PAK | Americas - 30 in Stock |
|
$8.0194 / $8.2740 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 25 Contacts, Pin, 0.109 Pitch, IDC Terminal | 68 |
|
$31.6800 / $39.6000 | Buy Now |
DISTI #
8225-7000
|
TTI | D-Sub Standard Connectors 25P CLOSD COVER PLUG LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 77 In Stock |
|
$7.3600 / $10.5300 | Buy Now |
DISTI #
7100151848
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port (Alt: 7100151848) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.6200 / $7.4832 | Buy Now |
Part Details for 8225-7000
8225-7000 CAD Models
8225-7000 Part Data Attributes
|
8225-7000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8225-7000
3M Interconnect
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE | |
Body Breadth | 0.49 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |