-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T1033
|
Newark | Esd Suppressor, 0603, 12V, 0.2Pf, Clamping Voltage Vc Max:30V, Diode Case Style:0603, No. Of Pins:2Pins, Operating Voltage:12V, Power Dissipation Pd:-, Product Range:82306 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Wurth Elektronik 82306120029 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 438 |
|
$0.7140 / $0.7550 | Buy Now |
DISTI #
732-3041-1-ND
|
DigiKey | TVS DEVICE 30V 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4111 In Stock |
|
$0.5970 / $0.7300 | Buy Now |
DISTI #
710-82306120029
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-VE 0603 USB 2.0 12V 10MoHM RoHS: Compliant | 3365 |
|
$0.5970 / $0.7300 | Buy Now |
|
Bristol Electronics | 4970 |
|
RFQ | ||
|
Bristol Electronics | 1035 |
|
RFQ | ||
DISTI #
1850153RL
|
element14 Asia-Pacific | ESD SUPPRESSOR, 0603, 12V, 0.2PF RoHS: Compliant Min Qty: 100 Container: Reel | 438 |
|
$0.5768 / $0.7207 | Buy Now |
DISTI #
1850153
|
element14 Asia-Pacific | ESD SUPPRESSOR, 0603, 12V, 0.2PF RoHS: Compliant Min Qty: 10 Container: Cut Tape | 438 |
|
$0.5768 / $0.7632 | Buy Now |
DISTI #
1850153
|
Farnell | ESD SUPPRESSOR, 0603, 12V, 0.2PF RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 438 |
|
$0.5156 / $0.7406 | Buy Now |
DISTI #
1850153RL
|
Farnell | ESD SUPPRESSOR, 0603, 12V, 0.2PF RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 438 |
|
$0.5156 / $0.6951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82306120029
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82306120029
Wurth Elektronik
Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | R-PDSO-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Clamping Voltage-Max | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |