Part Details for 82340-1747 by OMRON Americas
Overview of 82340-1747 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4517-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1913, | |
PFL4517-472 | Coilcraft Inc | General Purpose Inductor | |
RFS1317-475KL | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 82340-1747
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003941553
|
Sager | DIP Switches / SIP Switches TKMS-1747 | 0 |
|
Buy Now |