Part Details for 82340-2084 by OMRON Corporation
Overview of 82340-2084 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2084A | Analog Devices | LTC3884EUK/LTC3874EUFD Demo Bo | |
48234-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
10125823-4020LF | Amphenol Communications Solutions | CXP, Passive, 26 AWG, 10Gbps, CXP : 84 Position; QSFP : 38 Position, 24 Signal Pairs. |
Price & Stock for 82340-2084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
823402084
|
Avnet Americas | - Bulk (Alt: 823402084) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |