Part Details for 82340038 by Crouzet
Overview of 82340038 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82340038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC6134
|
Newark | Synchronous Motor 823400 V=115/230 Hz=50 Dir.=Cw |Crouzet 82340038 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.1900 | Buy Now |
DISTI #
82340038-ND
|
DigiKey | MOTOR 82340 115/230V 50HZ CW Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-82340038
|
Mouser Electronics | AC, DC & Servo Motors SYNCHRONOUS MOTOR 823400 V=115/230 HZ=50 DIR.=CW RoHS: Compliant | 0 |
|
$108.2000 | Order Now |
DISTI #
71086822
|
RS | Motor, Motor 82340 115/230V 50Hz CW | Crouzet 82340038 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$108.2000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$53.9900 / $108.2100 | Buy Now |