Part Details for 82340195 by Crouzet
Overview of 82340195 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82340195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R1854
|
Newark | Synchronous Motor 823400 V=230 Hz=50 Dir.=Ccw |Crouzet 82340195 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.2000 | Buy Now |
DISTI #
39AJ5046
|
Newark | Synchronous Motor 823400 V=230 Hz=50 Dir.=Ccw |Crouzet 82340195 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-1832-ND
|
DigiKey | STANDARD MOTOR 600 RPM 230V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$72.0400 | Buy Now |
DISTI #
874-82340195
|
Mouser Electronics | AC, DC & Servo Motors 230V 50HZ CCW 600RPM RoHS: Compliant | 10 |
|
$74.2000 | Buy Now |
DISTI #
70520493
|
RS | Crouzet 820000 Anti Clockwise Synchronous AC Motor,0.16W,1 Phase,10 Pole,230V ac | Crouzet 82340195 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$72.0400 | RFQ |
|
Onlinecomponents.com | AC Motors Synchronous Motor Motor Only Cylindrical Body 230V 0.16W 50Hz 600r/min 5Pole 1Shaft Flange Mount RoHS: Compliant |
23 In Stock |
|
$39.3200 / $74.2000 | Buy Now |
DISTI #
51540511
|
Verical | AC Motors Synchronous Motor Cylindrical Body 230V 0.16W 50Hz 600r/min 5Pole 1Shaft Flange Mount Min Qty: 9 Package Multiple: 9 Date Code: 1731 | Americas - 18 |
|
$54.1915 / $93.0991 | Buy Now |
DISTI #
82340195
|
TME | Motor: AC, alternating current, 3W, 230VAC, 600rpm, 600rpm, 3.3mNm Min Qty: 1 | 3 |
|
$61.5900 / $66.3300 | Buy Now |
|
Master Electronics | AC Motors Synchronous Motor Motor Only Cylindrical Body 230V 0.16W 50Hz 600r/min 5Pole 1Shaft Flange Mount RoHS: Compliant |
23 In Stock |
|
$39.3200 / $74.2000 | Buy Now |
Part Details for 82340195
82340195 CAD Models
82340195 Part Data Attributes
|
82340195
Crouzet
Buy Now
|
Compare Parts:
82340195
Crouzet
|
Samacsys Manufacturer | Crouzet |