Part Details for 82340209 by Crouzet
Overview of 82340209 by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82340209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82340209-ND
|
DigiKey | MOTOR 82340 230V 50HZ WITHOUT NO Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-82340209
|
Mouser Electronics | AC, DC & Servo Motors Motor 82340 230V 50Hz without no-return RoHS: Compliant | 0 |
|
$18.5700 / $23.0700 | Order Now |