-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9373
|
Newark | Esd Suppressor, 12V, 0805, Clamping Voltage Vc Max:50V, Diode Case Style:0805, No. Of Pins:-, Operating Voltage:12V, Power Dissipation Pd:-, Product Range:We-Ve Series, Automotive Qualification Standard:-, Svhc:No Svhc ( Rohs Compliant: Yes |Wurth Elektronik 82350120560 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3464 |
|
$0.3420 / $0.4580 | Buy Now |
DISTI #
732-13294-1-ND
|
DigiKey | TVS DEVICE 50V 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2402 In Stock |
|
$0.2990 / $0.4400 | Buy Now |
DISTI #
710-82350120560
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-VE ESD 0805 12Vdc 56pF RoHS: Compliant | 3818 |
|
$0.2990 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82350120560
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82350120560
Wurth Elektronik
Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT, 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Breakdown Voltage-Max | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XDSO-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |