There are no models available for this part yet.
Overview of 82356120050 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 82356120050 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC9379
|
Newark | Esd Suppressor, 12V, 0603, Clamping Voltage Vc Max:80V, Diode Case Style:0603, No. Of Pins:-, Operating Voltage:12V, Power Dissipation Pd:-, Product Range:We-Ve Series, Automotive Qualification Standard:-, Svhc:No Svhc ( Rohs Compliant: Yes |Wurth Elektronik 82356120050 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1640 / $0.2410 | Buy Now | |
DISTI #
732-82356120050CT-ND
|
DigiKey | TVS DEVICE TVS DIODE 80V 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3227 In Stock |
|
$0.1580 / $0.2700 | Buy Now | |
DISTI #
710-82356120050
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-VE 0603 Ag/Ni/Sn 120VDC 80V 1uA 5pF RoHS: Compliant | 1704 |
|
$0.1580 / $0.2800 | Buy Now |
CAD Models for 82356120050 by Wurth Elektronik
Part Data Attributes for 82356120050 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
R-PDSO-R2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Würth Elektronik
|
Breakdown Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
IEC61000-4-2
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for 82356120050
-
82356120100Transient Suppressors
-
82531040Non-linear Resistors
-
CGA4J3X7R1C475K125ABFixed Capacitors
-
IXTA36P15PPower Field-Effect Transistors
-
826629-3Headers and Edge Type Connectors
-
SI2369DS-T1-GE3Small Signal Field-Effect Transistors
-
NCV8674DS120GLinear Regulator ICs
-
8121MD3V3GEPushbutton Switches
-
8002101SABus Driver/Transceivers