Part Details for 82357120100 by Wurth Elektronik
Overview of 82357120100 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 82357120100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9389
|
Newark | Esd Suppressor, 12V, 0402, Clamping Voltage Vc Max:60V, Diode Case Style:0402, No. Of Pins:-, Operating Voltage:12V, Power Dissipation Pd:-, Product Range:We-Ve Series, Automotive Qualification Standard:-, Svhc:No Svhc ( Rohs Compliant: Yes |Wurth Elektronik 82357120100 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1500 / $0.1770 | Buy Now |
DISTI #
732-82357120100CT-ND
|
DigiKey | TVS DEVICE TVS DIODE 60V 0402 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28490 In Stock |
|
$0.1300 / $0.1900 | Buy Now |
DISTI #
710-82357120100
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-VE ESD 0402 12Vdc 10pF RoHS: Compliant | 26776 |
|
$0.1300 / $0.1900 | Buy Now |
|
Chip Stock | 8780 |
|
RFQ | ||
DISTI #
2808106
|
element14 Asia-Pacific | ESD SUPPRESSOR, 12V, 0402 RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.1265 / $0.1787 | Buy Now |
DISTI #
2808106
|
Farnell | ESD SUPPRESSOR, 12V, 0402 RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$0.0762 / $0.1658 | Buy Now |
Part Details for 82357120100
82357120100 CAD Models
82357120100 Part Data Attributes
|
82357120100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82357120100
Wurth Elektronik
WE-VE ESD Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | R-PDSO-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Breakdown Voltage-Max | 60 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |